Keywords:





Product Index > Cable Assemblies > Fiber Optic Cables > 6278016-3

Non-Stock

All prices are in US dollars.
Digi-Key Part NumberA36338-ND
Price BreakUnit PriceExtended Price
133.9200033.92
1030.61900306.19
2529.33520733.38
5027.501801,375.09
10026.585002,658.50
25025.452606,363.15
Quantity Available 0
Manufacturer

Manufacturer Part Number

6278016-3

DescriptionCABLE ASSY SC-SC DUPLEX MM 3M
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference

CABLE ASSY SC-SC DUPLEX MM 3M | 6278016-3 | A36338-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets 6278016
Product Photos 6278016-3
Video File TE Connectivity: Fiber Comes Alive
RoHS Information 6278016-3 Statement of Compliance
Standard Package1
CategoryCable Assemblies
FamilyFiber Optic Cables
Series-
1st ConnectorSC
2nd ConnectorSC
TypeMultimode, Duplex
Length - Overall9.84' (3.0m)
Fiber Type50/125
Cable Diameter0.12" (3.0mm)
Cable TypeTwin Zip
FeaturesPlenum, Zipcord
RatingsOFNP
Insertion Loss0.5dB
Jacket (Insulation) Material-
Return Loss-
Operating Temperature-
Color - CableOrange
Color - ConnectorsBeige
Other NamesA36338
TE Connectivity: Fiber Comes Alive
TE Connectivity: Fiber Comes Alive

11:54:06 4/11/2013 - Help With This Screen