Add To Favorites
Product Overview
Digi-Key Part Number A29929CT-ND
Quantity Available 85,662
Can ship immediately
Manufacturer

Manufacturer Part Number

62759-1

Description CONN SPLICE 400-1300 CMA CRIMP
Expanded Description Terminal Crimpband, Open Band Connector Crimp 400-1300 CMA
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 2 Weeks
Documents & Media
Datasheets 62759 Drawing
RoHS Information 62759-1 Statement of Compliance
RoHS 2 Statement
3D Model 62759-1.pdf
Online Catalog Wire Splices - TE Connectivity Amp
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Terminal Type Crimpband, Open Band
Number of Wire Entries Varies by Wire Size
Termination Crimp
Wire Gauge 400-1300 CMA
Insulation Non-Insulated
Features Ridged
Color -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 62759-1-ND
A29929CT

23:17:09 2/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.10000 0.10
10 0.09200 0.92
25 0.06800 1.70
50 0.05840 2.92
100 0.05650 5.65
250 0.04872 12.18
500 0.04676 23.38
1,000 0.04091 40.91
2,500 0.03701 92.53

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A29929TR-ND
  • Minimum Quantity: 20,000
  • Quantity Available: 40,000 - Immediate
  • Unit Price: 0.02834
Send Feedback