Add To Favorites
Product Overview
Digi-Key Part Number A100771TR-ND
Quantity Available
Manufacturer

Manufacturer Part Number

62616-1

Description CONN TERM PIN 14-18AWG CRIMP
Expanded Description Terminal Connector Male, Pin (Plug) 14-18 AWG Crimp Tin
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets 62616
RoHS Information 62616-1 Statement of Compliance
RoHS 2 Statement
3D Model 62616-1.pdf
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Terminal Type Male, Pin (Plug)
Diameter - Barrel 0.109" (2.77mm)
Wire Gauge 14-18 AWG
Length - Overall 0.810" (20.57mm)
Length - Barrel 0.610" (15.50mm)
Insulation Non-Insulated
Termination Crimp
Features -
Contact Material Brass
Contact Finish Tin
Color -
Insulation Diameter -
Material - Insulation -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 5,000
Other Names 62616-1-ND
626161
A100771TR

07:41:16 1/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
5,000 0.12620 630.98
10,000 0.11778 1,177.82
15,000 0.11358 1,703.63
25,000 0.11189 2,797.32
50,000 0.10937 5,468.45

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : A100771CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,975 - Immediate
  • Unit Price: 0.34000
Send Feedback