Add To Favorites
Product Overview
Digi-Key Part Number A104792-ND
Quantity Available 1,234
Can ship immediately
Manufacturer

Manufacturer Part Number

625372-000

Description D-110-0090
Expanded Description Wire to Wire Solder Sleeve Blue, Transparent 0.280" (7.11mm)
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets D-110-0090 Drawing
Online Catalog D Series, Wire to Wire
Product Attributes Select All
Categories
Manufacturer

TE Connectivity Aerospace, Defense and Marine

Series -
Part Status Active
Type Wire to Wire
Diameter 0.280" (7.11mm)
Length 2.130" (54.10mm)
Color Blue, Transparent
Features -
 
Additional Resources
Standard Package ? 500
Other Names 625372000
A104792
D-110-0090

12:31:57 1/16/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.22000 4.22
10 4.04800 40.48
25 3.71080 92.77
50 3.54220 177.11
100 3.37360 337.36
250 2.95192 737.98
500 2.86756 1,433.78
1,000 2.44586 2,445.86
2,500 2.27718 5,692.95

Submit a request for quotation on quantities greater than those displayed.

Send Feedback