Keywords:





Product Index > Cables, Wires - Management > Solder Sleeve > 625159-000

All prices are in US dollars.
Digi-Key Part NumberA104788-ND
Price BreakUnit PriceExtended Price
11.420001.42
101.2860012.86
251.2072030.18
501.1546057.73
1001.10210110.21
2500.99712249.28
5000.91840459.20
1,0000.78720787.20
2,5000.734721,836.80
Quantity Available Digi-Key Stock: 1,593
Can ship immediately
Manufacturer

Manufacturer Part Number

625159-000

DescriptionD-110-35
Lead Free Status / RoHS StatusContains lead / RoHS non-compliant
 

QuantityItem Number Customer Reference
Photo Not Available

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets D-110-35 Spec Drawing
Standard Package500
CategoryCables, Wires - Management
FamilySolder Sleeve
Series-
TypeWire to Wire
Diameter0.070" (1.78mm), 0.075" (1.91mm)
Length1.050" (26.67mm)
ColorBlue, Transparent
Features-
Dynamic CatalogD Series, Wire to Wire
Other Names625159000
A104788

5:40:04 5/12/2013 - Help With This Screen