Keywords:





Product Index > Cables, Wires - Management > Solder Sleeve > 625022-000

All prices are in US dollars.
Digi-Key Part NumberA104787-ND
Price BreakUnit PriceExtended Price
11.330001.33
101.1720011.72
251.1032027.58
501.0574052.87
1001.01130101.13
2500.91940229.85
5000.82746413.73
1,0000.73552735.52
2,5000.666561,666.41
Quantity Available Digi-Key Stock: 2,883
Can ship immediately
Manufacturer

Manufacturer Part Number

625022-000

DescriptionD-110-00
Lead Free Status / RoHS StatusContains lead / RoHS non-compliant
 

QuantityItem Number Customer Reference
Photo Not Available

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets D-110-00 Spec Drawing
Standard Package500
CategoryCables, Wires - Management
FamilySolder Sleeve
Series-
TypeWire to Wire
Diameter0.059" (1.5mm)
Length0.406" (10.31mm)
ColorBlue, Transparent
Features-
Dynamic CatalogD Series, Wire to Wire
Other Names625022000
A104787

5:39:29 5/12/2013 - Help With This Screen