Keywords:





Product Index > Sensors, Transducers > Magnets > 625

All prices are in US dollars.
Digi-Key Part NumberHE515-ND
Price BreakUnit PriceExtended Price
14.970004.97
104.2080042.08
503.51900175.95
1002.86880286.88
2502.37152592.88
5002.142001,071.00
1,0001.989001,989.00
2,5001.912504,781.25
5,0001.874259,371.25
Quantity Available Digi-Key Stock: 3,894
Can ship immediately
Manufacturer

Manufacturer Part Number

625

DescriptionMAGNET USE W/10-68 A/T .23"DIA.
Lead Free Status / RoHS StatusLead free / Not applicable
 

QuantityItem Number Customer Reference
MAGNET USE W/10-68 A/T .23"DIA. | 625 | HE515-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets 625 Magnet
Product Photos 625
Catalog Drawings Magnet Round
Standard Package100
CategorySensors, Transducers
FamilyMagnets
Series-
Gauss Strength175g
Size0.236" Dia x 0.984" L (6.00mm x 25.00mm)
ShapeCylindrical
MaterialAlnico 5 (AlNiCo)
Dynamic CatalogMagnets
Other NamesHE515

2:37:45 6/18/2013 - Help With This Screen