All prices are in US dollars.
Digi-Key Part Number D-101-34-ND
Price Break Unit Price Extended Price
1 5.07000 5.07
10 4.87100 48.71
25 4.46480 111.62
50 4.26180 213.09
100 4.05880 405.88
250 3.55144 887.86
500 3.44998 1,724.99
1,000 2.94263 2,942.63
2,500 2.73969 6,849.23
Quantity Available Digi-Key Stock: 383
Can ship immediately
Manufacturer

Manufacturer Standard Lead Time 4 Weeks
Manufacturer Part Number

D-101-34

Description SOLDERSLEEVE W/LEAD 22AWG
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
 

Quantity Item Number ? Customer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets 624037-000
Product Photos 624037-000
Standard Package ? 100
Category

Cables, Wires - Management

Family

Solder Sleeve

Series -
Type Wire to Wire
Diameter 0.170" (4.3mm), 0.200" (5.1mm)
Length 0.670" (17.02mm)
Color Blue, Transparent
Features Preinstalled Lead Wire
Online Catalog D Series, Wire to Wire
Other Names 624037-000
624037-000-ND
624037000

06:15:45 5/25/2016