Add To Favorites
Product Overview
Digi-Key Part Number A27764CT-ND
Quantity Available 125,875
Can ship immediately
Manufacturer

Manufacturer Part Number

62336-1

Description CONN QC RCPT 18-22AWG 0.110
Expanded Description 0.110" (2.79mm) Quick Connect Female 18-22 AWG Crimp Connector Non-Insulated
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 3 Weeks
Documents & Media
Datasheets 62336
RoHS Information 62336-1 Statement of Compliance
RoHS 2 Statement
3D Model 62336-1.pdf
Online Catalog Faston Series
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Faston
Packaging ? Cut Tape (CT) ?
Part Status Active
Terminal Type Angled - 90°, Flag
Gender Female
Tab Width 0.110" (2.79mm)
Tab Thickness 0.032" (0.81mm)
Tab Length -
Length - Overall -
Termination Crimp
Wire Gauge 18-22 AWG
Insulation Non-Insulated
Mounting Type Free Hanging (In-Line), Right Angle
Features -
Color -
Contact Material Brass
Contact Finish Tin
Insulation Diameter 0.060" ~ 0.100" (1.52mm ~ 2.54mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 623361
A27764CT

06:19:37 1/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.16000 0.16
10 0.15100 1.51
25 0.11200 2.80
50 0.09620 4.81
100 0.09300 9.30
250 0.08012 20.03
500 0.07692 38.46
1,000 0.06731 67.31
2,500 0.06090 152.26

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A27764TR-ND
  • Minimum Quantity: 12,000
  • Quantity Available: 120,000 - Immediate
  • Unit Price: 0.04662
Send Feedback