Add To Favorites
Product Overview
Digi-Key Part Number A27770TR-ND
Quantity Available 210,000
Can ship immediately
Manufacturer

Manufacturer Part Number

62321-1

Description CONN QC RCPT 16-22AWG 0.110
Expanded Description 0.110" (2.79mm) Quick Connect Female 16-22 AWG Crimp Connector Non-Insulated
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 3 Weeks
Documents & Media
Datasheets 62321
RoHS Information 62321-1 Statement of Compliance
RoHS 2 Statement
3D Model 62321-1.pdf
Online Catalog Faston Series
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Faston
Packaging ? Tape & Reel (TR) ?
Part Status Active
Terminal Type Angled - 90°, Flag
Gender Female
Tab Width 0.110" (2.79mm)
Tab Thickness 0.020" (0.51mm)
Tab Length -
Length - Overall -
Termination Crimp
Wire Gauge 16-22 AWG
Insulation Non-Insulated
Mounting Type Free Hanging (In-Line), Right Angle
Features -
Color -
Contact Material Brass
Contact Finish Tin
Insulation Diameter -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 15,000
Other Names 62321-1-ND
A27770
A27770-ND
A27770TR

18:04:04 1/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
15,000 0.03254 488.16
30,000 0.02949 884.79
75,000 0.02746 2,059.43

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : A27770CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 225,308 - Immediate
  • Unit Price: 0.11000
Send Feedback