Add To Favorites
Product Overview
Digi-Key Part Number A27770CT-ND
Quantity Available 164,967
Can ship immediately
Manufacturer

Manufacturer Part Number

62321-1

Description CONN QC RCPT 16-22AWG 0.110
Expanded Description 0.110" (2.79mm) Quick Connect Female 16-22 AWG Crimp Connector Non-Insulated
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 3 Weeks
Documents & Media
Datasheets 62321
RoHS Information 62321-1 Statement of Compliance
RoHS 2 Statement
3D Model 62321-1.pdf
Online Catalog Faston Series
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Faston
Packaging ? Cut Tape (CT) ?
Part Status Active
Terminal Type Angled - 90°, Flag
Gender Female
Tab Width 0.110" (2.79mm)
Tab Thickness 0.020" (0.51mm)
Tab Length -
Length - Overall -
Termination Crimp
Wire Gauge 16-22 AWG
Insulation Non-Insulated
Mounting Type Free Hanging (In-Line), Right Angle
Features -
Color -
Contact Material Brass
Contact Finish Tin
Insulation Diameter -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 623211
A27770CT

00:55:25 3/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.11000 0.11
10 0.10500 1.05
25 0.07840 1.96
50 0.06720 3.36
100 0.06490 6.49
250 0.05592 13.98
500 0.05370 26.85
1,000 0.04699 46.99
2,500 0.04251 106.28

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A27770TR-ND
  • Minimum Quantity: 15,000
  • Quantity Available: 150,000 - Immediate
  • Unit Price: 0.03254
Send Feedback