Add To Favorites
Product Overview
Digi-Key Part Number A100765CT-ND
Quantity Available 2,655
Can ship immediately
Manufacturer

Manufacturer Part Number

62310-2

Description CONN MAG TERM 7000-13000CMA CRMP
Expanded Description Terminal Magnetic Connector Pigtail 7000-13000 CMA Crimp
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Documents & Media
Datasheets 62310
RoHS Information 62310-2 Statement of Compliance
RoHS 2 Statement
3D Model 62310-2.pdf
PCN Other 62310-2 Brass Grade 06/May/2014
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Amplivar
Packaging ? Cut Tape (CT) ?
Part Status Active
Style Pigtail
Terminal Type Splice
Size -
Termination Crimp
Wire Gauge 7000-13000 CMA
Features Serrated Mating Area
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names A100765CT

19:55:40 3/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.16000 0.16
10 0.15100 1.51
25 0.11200 2.80
50 0.09620 4.81
100 0.09300 9.30
250 0.08012 20.03
500 0.07692 38.46
1,000 0.06731 67.31
2,500 0.06090 152.26

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A100765TR-ND
  • Minimum Quantity: 12,500
  • Quantity Available: 0
  • Unit Price: 0.04662
Send Feedback