Add To Favorites
Product Overview
Digi-Key Part Number A100761TR-ND
Quantity Available 330,000
Can ship immediately
Manufacturer

Manufacturer Part Number

62306-2

Description CONN MAG TERM 1500-5000CMA CRIMP
Expanded Description Terminal Magnetic Connector Pigtail 1500-5000 CMA Crimp
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets 62306
RoHS Information 62306-2 Statement of Compliance
RoHS 2 Statement
3D Model 62306-2.pdf
PCN Design/Specification 6230(4,6)-y Drawing 28/Apr/2014
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Amplivar
Packaging ? Tape & Reel (TR) ?
Part Status Active
Style Pigtail
Terminal Type Splice
Size -
Termination Crimp
Wire Gauge 1500-5000 CMA
Features Serrated Mating Area
 
You May Also Be Interested In
Additional Resources
Standard Package ? 30,000
Other Names 62306-2-ND
623062
A100761TR

11:00:24 2/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
30,000 0.02580 773.87
60,000 0.02402 1,440.99

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : A100761CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 351,899 - Immediate
  • Unit Price: 0.10000
Send Feedback