Add To Favorites
Product Overview
Digi-Key Part Number A100760CT-ND
Quantity Available 106,221
Can ship immediately
Manufacturer

Manufacturer Part Number

62304-2

Description CONN MAG TERM 600-3000CMA CRIMP
Expanded Description Terminal Magnetic Connector Pigtail 600-3000 CMA Crimp
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Amplivar
Packaging ? Cut Tape (CT) ?
Part Status Active
Style Pigtail
Terminal Type Splice
Size -
Termination Crimp
Wire Gauge 600-3000 CMA
Features Serrated Mating Area
 
Additional Resources
Standard Package ? 1
Other Names A100760CT

14:28:44 2/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.10000 0.10
10 0.09200 0.92
25 0.06840 1.71
50 0.05880 2.94
100 0.05680 5.68
250 0.04896 12.24
500 0.04700 23.50
1,000 0.04112 41.12
2,500 0.03720 93.01

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A100760TR-ND
  • Minimum Quantity: 30,000
  • Quantity Available: 90,000 - Immediate
  • Unit Price: 0.02581
Send Feedback