Terminal Magnetic Connector 16-18 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

62131-3

DigiKey Part Number
A101025TR-ND - Tape & Reel (TR)
A101025CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
62131-3
Description
CONN MAG TERM 16-18AWG CRIMP
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Terminal Magnetic Connector 16-18 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
62131-3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Style
-
Terminal Type
Cluster Pin Receptacle
Size
-
Termination
Crimp
Wire Gauge
16-18 AWG
Features
Serrated Mating Area
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 308,448
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.15000$0.15
10$0.13100$1.31
25$0.12280$3.07
50$0.11680$5.84
100$0.11120$11.12
250$0.10420$26.05
500$0.09920$49.60
1,000$0.09445$94.45
2,500$0.08853$221.32
Tape & Reel (TR)
QuantityUnit PriceExt Price
17,000$0.06573$1,117.41
34,000$0.06259$2,128.06
51,000$0.06100$3,111.00
Manufacturers Standard Package
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.