Add To Favorites
Product Overview
Digi-Key Part Number 36-621-ND
Quantity Available 20,703
Can ship immediately

Factory Stock ?: 148,600
Manufacturer

Manufacturer Part Number

621

Description BRACKET RT ANG MOUNT 4-40 STEEL
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets 621 Drawing
Threaded Mounting Brackets
RoHS Information RoHS Compliance Statement
Online Catalog Mounting Brackets
Product Attributes Select All
Categories
Manufacturer

Keystone Electronics

Series -
Part Status Active
Type Bracket, Threaded Hole(s)
Shape Short L
Thread/Screw/Hole Size #4-40 (2)
Material Steel, Zinc Plated
 
You May Also Be Interested In
Additional Resources
Standard Package ? 100
Other Names 36-621
621K
621K-ND

14:35:08 2/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.34000 0.34
10 0.31700 3.17
50 0.23120 11.56
100 0.22220 22.22
250 0.19956 49.89
500 0.19048 95.24
1,000 0.15873 158.73
2,500 0.14512 362.80
5,000 0.13605 680.25

Submit a request for quotation on quantities greater than those displayed.

Send Feedback