Add To Favorites
Product Overview
Digi-Key Part Number A100756TR-ND
Quantity Available 20,000
Can ship immediately
Manufacturer

Manufacturer Part Number

62044-1

Description CONN MAG TERM 480-1700CMA CRIMP
Expanded Description Terminal Magnetic Connector Pigtail 480-1700 CMA Crimp
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets 62044
RoHS Information 62044-1 Statement of Compliance
RoHS 2 Statement
3D Model 62044-1.pdf
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Amplivar
Packaging ? Tape & Reel (TR) ?
Part Status Active
Style Pigtail
Terminal Type Splice
Size -
Termination Crimp
Wire Gauge 480-1700 CMA
Features Serrated Mating Area
 
Additional Resources
Standard Package ? 20,000
Other Names 62044-1-ND
620441
A100756TR

00:18:14 2/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
20,000 0.05232 1,046.40
40,000 0.04742 1,896.60
60,000 0.04415 2,648.70

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : A100756CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 31,194 - Immediate
  • Unit Price: 0.18000
Send Feedback