Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number PRD360R-ND
Quantity Available
Manufacturer

Manufacturer Part Number

6203030

Description LENS RED FOR 3.6" WIDE BEZEL
Expanded Description LED Display Bezel 3.6" (91.44mm) Red Lens
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets Lens, Filters for Bezel Assm
Product Attributes Select All
Categories
Manufacturer

PRD Plastics

Series -
Part Status Active
Type Lens
For Use With/Related Products LED Display
Color Red Lens
Size / Dimension 3.6" (91.44mm)
 
Associated Product
Additional Resources
Standard Package ? 2,000
Other Names PRD360R

07:54:43 1/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,000 0.93600 1,872.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback