Add To Favorites
Product Overview
Digi-Key Part Number PRD250R-ND
Quantity Available 791
Can ship immediately
Manufacturer

Manufacturer Part Number

6202030

Description LENS RED FOR 2.5" WIDE BEZEL
Expanded Description LED Display Bezel 2.5" (63.5mm) Red Lens
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets Lens, Filters for Bezel Assm
Online Catalog Bezels
Product Attributes Select All
Categories
Manufacturer

PRD Plastics

Series -
Part Status Active
Type Lens
For Use With/Related Products LED Display
Color Red Lens
Size / Dimension 2.5" (63.5mm)
 
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 1,000
Other Names PRD250R

07:54:02 2/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.28000 2.28
10 2.01500 20.15
25 1.49520 37.38
100 1.30000 130.00
250 1.17000 292.50
500 1.04000 520.00
1,000 0.89375 893.75
2,500 0.84500 2,112.50
5,000 0.81250 4,062.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback