Keywords:





Product Index > Optoelectronics > Bezels > 6201040

All prices are in US dollars.
Digi-Key Part NumberPRD180G-ND
Price BreakUnit PriceExtended Price
12.070002.07
101.8290018.29
251.3572033.93
1001.18000118.00
2501.06200265.50
5000.94400472.00
1,0000.81125811.25
2,5000.767001,917.50
Quantity Available Digi-Key Stock: 1,484
Can ship immediately
Manufacturer

Manufacturer Part Number

6201040

DescriptionLENS GREEN FOR 1.8" WIDE BEZEL
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
LENS GREEN FOR 1.8" WIDE BEZEL | 6201040 | PRD180G-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets Lens, Filters for Bezel Assm
Product Photos 6201040
Standard Package1,000
CategoryOptoelectronics
FamilyBezels
Series-
For Use With/Related ProductsLED Display
Size / Dimension1.8" (45.8mm)
TypeLens
ColorGreen
Dynamic CatalogBezels
Other NamesPRD180G

4:46:37 5/21/2013 - Help With This Screen