Add To Favorites
Product Overview
Digi-Key Part Number PRD180R-ND
Quantity Available 1,794
Can ship immediately
Manufacturer

Manufacturer Part Number

6201030

Description LENS RED FPR 1.8" WIDE BEZEL
Expanded Description LED Display Bezel 1.8" (45.8mm) Red Lens
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets Lens, Filters for Bezel Assm
Online Catalog Bezels
Product Attributes Select All
Categories
Manufacturer

PRD Plastics

Series -
Part Status Active
Type Lens
For Use With/Related Products LED Display
Color Red Lens
Size / Dimension 1.8" (45.8mm)
 
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 1,000
Other Names PRD180R

01:37:45 1/17/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.07000 2.07
10 1.82900 18.29
25 1.35720 33.93
100 1.18000 118.00
250 1.06200 265.50
500 0.94400 472.00
1,000 0.81125 811.25
2,500 0.76700 1,917.50
5,000 0.73750 3,687.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback