Add To Favorites
Product Overview
Digi-Key Part Number A100753CT-ND
Quantity Available 23,997
Can ship immediately
Manufacturer

Manufacturer Part Number

62009-2

Description CONN TERM BRUSH 14-20AWG CRIMP
Expanded Description Terminal Brush Contact Connector Crimp 14-20 AWG
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets 62009
RoHS Information 62009-2 Statement of Compliance
RoHS 2 Statement
3D Model 62009-2.pdf
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series -
Part Status Active
Terminal Type Brush Contact
Termination Crimp
Wire Gauge 14-20 AWG
Color -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names A100753CT

04:50:22 3/29/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.45000 0.45
10 0.42400 4.24
25 0.36360 9.09
50 0.30920 15.46
100 0.29700 29.70
250 0.26672 66.68
500 0.25460 127.30
1,000 0.21217 212.17
2,500 0.19399 484.97

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A100752TR-ND
  • Minimum Quantity: 6,000
  • Quantity Available: 18,000 - Immediate
  • Unit Price: 0.08488
  • Cut Tape (CT) ? : A100752CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 31,314 - Immediate
  • Unit Price: 0.23000
Send Feedback