Add To Favorites
Product Overview
Digi-Key Part Number A100752CT-ND
Quantity Available 13,324
Can ship immediately
Manufacturer

Manufacturer Part Number

62009-1

Description CONN TERM BRUSH 14-20AWG CRIMP
Expanded Description Terminal Brush Contact Connector Crimp 14-20 AWG
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets 62009
RoHS Information 62009-1 Statement of Compliance
RoHS 2 Statement
3D Model 62009-1.pdf
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series -
Part Status Active
Terminal Type Brush Contact
Termination Crimp
Wire Gauge 14-20 AWG
Color -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names A100752CT

10:43:31 1/18/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.23000 0.23
10 0.21900 2.19
25 0.18680 4.67
50 0.16340 8.17
100 0.15170 15.17
250 0.13420 33.55
500 0.12838 64.19
1,000 0.10504 105.04
2,500 0.09628 240.71

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : A100753CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 23,997 - Immediate
  • Unit Price: 0.45000
  • Tape & Reel (TR) ? : A100752TR-ND
  • Minimum Quantity: 6,000
  • Quantity Available: 0
  • Unit Price: 0.08488
Send Feedback