Add To Favorites
Product Overview
Digi-Key Part Number A104040CT-ND
Quantity Available 3,310
Can ship immediately
Manufacturer

Manufacturer Part Number

62002-2

Description CONN MAG TERM 7000-13000CMA CRMP
Expanded Description Terminal Magnetic Connector Pigtail 7000-13000 CMA Crimp
Lead Free Status / RoHS Status Not applicable / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets 62002
RoHS Information 62002-2 Statement of Compliance
RoHS 2 Statement
3D Model 62002-2.pdf
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Amplivar
Packaging ? Cut Tape (CT) ?
Part Status Active
Style Pigtail
Terminal Type Splice
Size -
Termination Crimp
Wire Gauge 7000-13000 CMA
Features Serrated Mating Area
 
Additional Resources
Standard Package ? 1
Other Names A104040CT

11:07:36 3/30/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.15000 0.15
10 0.13700 1.37
25 0.10160 2.54
50 0.08720 4.36
100 0.08430 8.43
250 0.07264 18.16
500 0.06974 34.87
1,000 0.06103 61.03
2,500 0.05522 138.04

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A104040TR-ND
  • Minimum Quantity: 12,500
  • Quantity Available: 0
  • Unit Price: 0.04227
Send Feedback