• Value add packaging not available; alternate packaging exists.
Product Overview
Digi-Key Part Number A100749CT-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

62001-2

Description CONN MAG TERM 3000-7000CMA CRIMP
Expanded Description Terminal Magnetic Connector Pigtail 3000-7000 CMA Crimp
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets 62001
RoHS Information 62001-2 Statement of Compliance
RoHS 2 Statement
3D Model 62001-2.pdf
PCN Packaging 62001-2 25/May/2015
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Amplivar
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Style Pigtail
Terminal Type Splice
Size -
Termination Crimp
Wire Gauge 3000-7000 CMA
Features Serrated Mating Area
 
Additional Resources
Standard Package ? 1
Other Names A100749CT

14:04:36 3/1/2017

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A100749TR-ND
  • Minimum Quantity: 126,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0.02192
Send Feedback