Add To Favorites
Product Overview
Digi-Key Part Number A104102CT-ND
Quantity Available 18,570
Can ship immediately
Manufacturer

Manufacturer Part Number

62001-1

Description CONN MAG TERM 3000-7000CMA CRIMP
Expanded Description Terminal Magnetic Connector Pigtail 3000-7000 CMA Crimp
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets 62001
RoHS Information 62001-1 Statement of Compliance
RoHS 2 Statement
3D Model 62001-1.pdf
Online Catalog Amplivar Series
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Amplivar
Packaging ? Cut Tape (CT) ?
Part Status Active
Style Pigtail
Terminal Type Splice
Size -
Termination Crimp
Wire Gauge 3000-7000 CMA
Features Serrated Mating Area
 
Additional Resources
Standard Package ? 1
Other Names A104102CT

20:25:20 2/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.10000 0.10
10 0.09400 0.94
25 0.07000 1.75
50 0.06000 3.00
100 0.05810 5.81
250 0.05008 12.52
500 0.04808 24.04
1,000 0.04207 42.07
2,500 0.03806 95.15

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A104102TR-ND
  • Minimum Quantity: 20,000
  • Quantity Available: 0
  • Unit Price: 0.02914
Send Feedback