Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number 61F-GP-NAC220-ND
Quantity Available
Manufacturer

Manufacturer Part Number

61F-GP-N AC220

Description CNTRL LIQ LEV 220VAC SOCKETABLE
Expanded Description Liquid Level Controller High/Low Level SPDT (2 Form C) 220VAC Socketable
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 2 Weeks
Documents & Media
Datasheets 61F-GP-N
Product Attributes Select All
Categories
Manufacturer

Omron Automation and Safety

Series 61F
Part Status Active
Type High/Low Level
Voltage - Supply 220VAC
Sensitivity 0 ~ 4kOhm
Features Level Indication
Cable Length 1km (Not Included)
Output Type Relay
Contact Form SPDT (2 Form C)
Contact Rating @ Voltage 3A @ 250VAC
Mounting Type Socketable
Termination Style Plug In, 11 Pin (Octal)
Operating Temperature -10°C ~ 55°C
Fluid Type Purified Water, Waste Water
Weight 0.342 lb (155.13g)
 
Additional Resources
Standard Package ? 1
Other Names 61F-GP-NAC220
61FGPNAC220

15:43:16 1/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 266.63000 266.63

Submit a request for quotation on quantities greater than those displayed.

Send Feedback