Add To Favorites
Product Overview
Digi-Key Part Number A27892-ND
Quantity Available 6,733
Can ship immediately
Manufacturer

Manufacturer Part Number

61810-2

Description CONN ADPT 0.25 RCPT TO 0.25 RCPT
Expanded Description Terminal Adapter Connector 0.25" (6.35mm) 1/4" Quick Connect, Female To 0.25" (6.35mm) 1/4" Quick Connect, Female
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets 61810
RoHS Information 61810-2 Statement of Compliance
RoHS 2 Statement
3D Model 61810-2.pdf
Online Catalog Faston Series
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Faston
Part Status Active
Convert From (Adapter End) 0.25" (6.35mm) 1/4" Quick Connect, Female
Convert To (Adapter End) 0.25" (6.35mm) 1/4" Quick Connect, Female
Insulation Non-Insulated
Features -
Contact Material Brass
Contact Finish Tin
Color -
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1,000
Other Names 61810-2-ND
618102
A27892

11:00:21 3/29/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.42000 0.42
10 0.39600 3.96
25 0.35600 8.90
50 0.31660 15.83
100 0.30340 30.34
250 0.27700 69.25
500 0.26380 131.90
1,000 0.21764 217.64
2,500 0.19785 494.63

Submit a request for quotation on quantities greater than those displayed.

Send Feedback