Add To Favorites
Product Overview
Digi-Key Part Number A29900TR-ND
Quantity Available 45,000
Can ship immediately
Manufacturer

Manufacturer Part Number

61793-1

Description CONN RING CIRC 14-18AWG #6 CRIMP
Expanded Description Ring Terminal Connector 6 Stud Circular 14-18 AWG Crimp
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 2 Weeks
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Terminal Type Circular
Stud/Tab Size 6 Stud
Thickness 0.025" (0.64mm)
Width - Outer Edges 0.370" (9.40mm)
Length - Overall 0.772" (19.61mm)
Mounting Type Free Hanging (In-Line)
Termination Crimp
Wire Gauge 14-18 AWG
Insulation Non-Insulated
Features Inner Teeth, Serrated Termination
Color -
Contact Material Steel
Contact Finish Tin
Insulation Diameter 0.105" ~ 0.145" (2.67mm ~ 3.68mm)
Material - Insulation -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 9,000
Other Names 617931
A29900TR

21:13:35 3/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
9,000 0.05177 465.89
18,000 0.04733 851.90
27,000 0.04289 1,158.06
63,000 0.03993 2,515.78

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : A29900CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 50,524 - Immediate
  • Unit Price: 0.16000
Send Feedback