Keywords:





Product Index > Connectors, Interconnects > Terminals - Adapters > 61765-2

All prices are in US dollars.
Digi-Key Part NumberA27891-ND
Price BreakUnit PriceExtended Price
10.450000.45
100.425004.25
250.382409.56
500.3400017.00
1000.3258032.58
2500.2975274.38
5000.28334141.67
1,0000.23376233.76
2,5000.21250531.26
Quantity Available Digi-Key Stock: 10,691
Can ship immediately
Manufacturer

Manufacturer Part Number

61765-2

DescriptionCONN ADAPTER FASTON .250
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
CONN ADAPTER FASTON .250 | 61765-2 | A27891-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets 61765
Product Photos 61765-2
RoHS Information 61765-2 Statement of Compliance
3D Model 61765-2.pdf
Standard Package1,000
CategoryConnectors, Interconnects
FamilyTerminals - Adapters
SeriesFaston, Amp
Convert From (Adapter End)0.25" (6.35mm) 1/4" Quick Connect, Male (2)
Convert To (Adapter End)0.25" (6.35mm) 1/4" Quick Connect, Female
InsulationNon-Insulated
FeaturesSide by Side Male Terminals
Contact MaterialBrass
Contact FinishTin
Color-
Dynamic CatalogFaston Series
Other Names61765-2-ND
617652
A27891

1:12:59 5/19/2013 - Help With This Screen