Add To Favorites
Product Overview
Digi-Key Part Number A27890-ND
Quantity Available 6,764
Can ship immediately
Manufacturer

Manufacturer Part Number

61765-1

Description CONN ADPT 0.25 TABS TO 0.25 RCPT
Expanded Description Terminal Adapter Connector 0.25" (6.35mm) 1/4" Quick Connect, Male (2) To 0.25" (6.35mm) 1/4" Quick Connect, Female
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 3 Weeks
Documents & Media
Datasheets 61765
RoHS Information 61765-1 Statement of Compliance
RoHS 2 Statement
3D Model 61765-1.pdf
Online Catalog Faston Series
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Faston
Part Status Active
Convert From (Adapter End) 0.25" (6.35mm) 1/4" Quick Connect, Male (2)
Convert To (Adapter End) 0.25" (6.35mm) 1/4" Quick Connect, Female
Insulation Non-Insulated
Features Side by Side Male Terminals
Contact Material Brass
Contact Finish -
Color -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1,000
Other Names 61765-1-ND
617651
A27890

09:20:29 1/16/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.45000 0.45
10 0.41700 4.17
25 0.37560 9.39
50 0.33400 16.70
100 0.32000 32.00
250 0.29216 73.04
500 0.27826 139.13
1,000 0.22956 229.56
2,500 0.20870 521.74

Submit a request for quotation on quantities greater than those displayed.

Send Feedback