Add To Favorites
Product Overview
Digi-Key Part Number A100738CT-ND
Quantity Available 150,038
Can ship immediately
Manufacturer

Manufacturer Part Number

61758-2

Description CONN QC RCPT 16-20AWG 0.187
Expanded Description 0.187" (4.75mm) Quick Connect Female 16-20 AWG Crimp Connector Non-Insulated
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 3 Weeks
Documents & Media
Datasheets 61758
RoHS Information 61758-2 Statement of Compliance
RoHS 2 Statement
3D Model 61758-2.pdf
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Faston
Packaging ? Cut Tape (CT) ?
Part Status Active
Terminal Type Standard
Gender Female
Tab Width 0.187" (4.75mm)
Tab Thickness 0.032" (0.81mm)
Tab Length 0.250" (6.35mm)
Length - Overall 0.585" (14.86mm)
Termination Crimp
Wire Gauge 16-20 AWG
Insulation Non-Insulated
Mounting Type Free Hanging (In-Line)
Features -
Color -
Contact Material Brass
Contact Finish Tin
Insulation Diameter 0.090" ~ 0.130" (2.29mm ~ 3.30mm)
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names A100738CT

16:14:13 3/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.20000 0.20
10 0.19200 1.92
25 0.14280 3.57
50 0.12220 6.11
100 0.11820 11.82
250 0.10188 25.47
500 0.09782 48.91
1,000 0.08559 85.59
2,500 0.07744 193.59

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A100738TR-ND
  • Minimum Quantity: 20,000
  • Quantity Available: 140,000 - Immediate
  • Unit Price: 0.05928
Send Feedback