Add To Favorites
Product Overview
Digi-Key Part Number A100736CT-ND
Quantity Available 149,808
Can ship immediately
Manufacturer

Manufacturer Part Number

61668-2

Description TERM EDGE BIF LF 18-24AWG CRIMP
Expanded Description Edge Terminal Non-Gendered 18-24 AWG Crimp Tin
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets 61668
RoHS Information 61668-2 Statement of Compliance
RoHS 2 Statement
3D Model 61668-2.pdf
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Bifurcated Leaf
Packaging ? Cut Tape (CT) ?
Part Status Active
Pin or Socket Non-Gendered
Wire Gauge 18-24 AWG
Contact Termination Crimp
Contact Material Phosphor Bronze
Contact Finish Tin
Contact Finish Thickness -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names A100736CT

14:39:17 3/29/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.29000 0.29
10 0.26800 2.68
25 0.22880 5.72
50 0.20020 10.01
100 0.18580 18.58
250 0.16436 41.09
500 0.15722 78.61
1,000 0.12864 128.64
2,500 0.11792 294.80

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A100736TR-ND
  • Minimum Quantity: 6,000
  • Quantity Available: 144,000 - Immediate
  • Unit Price: 0.10395
Send Feedback