Add To Favorites
Product Overview
Digi-Key Part Number A29895CT-ND
Quantity Available 214,952
Can ship immediately
Manufacturer

Manufacturer Part Number

61653-1

Description CONN TERM RECT RING 24-26 AWG
Expanded Description Terminal Connector Rectangular Ring 24-26 AWG
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Terminal Type Ring
Stud/Tab Size -
Terminal Style Single Stud Hole
Tab Thickness 0.013" (0.33mm)
Length - Overall 0.375" (9.53mm)
Width - Outer Edges 0.156" (3.96mm)
Mounting Type Free Hanging (In-Line)
Termination Crimp
Wire Gauge 24-26 AWG
Insulation Non-Insulated
Features -
Color -
Contact Finish -
Contact Material Brass
Diameter - Barrel ID -
Diameter - Barrel OD -
Diameter - Ring ID 0.094" (2.39mm)
 
Additional Resources
Standard Package ? 1
Other Names 61653-1-ND
A29895CT

14:34:58 1/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.10000 0.10
10 0.05500 0.55
25 0.04080 1.02
50 0.03480 1.74
100 0.03370 3.37
250 0.02908 7.27
500 0.02790 13.95
1,000 0.02442 24.42
2,500 0.02209 55.23

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A29895TR-ND
  • Minimum Quantity: 50,000
  • Quantity Available: 150,000 - Immediate
  • Unit Price: 0.01427
Send Feedback