Add To Favorites
Product Overview
Digi-Key Part Number A27769CT-ND
Quantity Available 85,383
Can ship immediately
Manufacturer

Manufacturer Part Number

61549-1

Description CONN QC RCPT 16-22AWG 0.110
Expanded Description 0.110" (2.79mm) Quick Connect Female 16-22 AWG Crimp Connector Non-Insulated
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets 61549
RoHS Information 61549-1 Statement of Compliance
RoHS 2 Statement
3D Model 61549-1.pdf
Online Catalog Faston Series
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Faston
Packaging ? Cut Tape (CT) ?
Part Status Active
Terminal Type Angled - 90°, Flag
Gender Female
Tab Width 0.110" (2.79mm)
Tab Thickness 0.020" (0.51mm)
Tab Length 0.150" (3.81mm)
Length - Overall -
Termination Crimp
Wire Gauge 16-22 AWG
Insulation Non-Insulated
Mounting Type Free Hanging (In-Line), Right Angle
Features -
Color -
Contact Material Brass
Contact Finish Tin
Insulation Diameter -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 615491
A27769CT

23:01:16 1/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.12000 0.12
10 0.11200 1.12
25 0.08360 2.09
50 0.07160 3.58
100 0.06920 6.92
250 0.05964 14.91
500 0.05724 28.62
1,000 0.05008 50.08
2,500 0.04531 113.28

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A27769TR-ND
  • Minimum Quantity: 15,000
  • Quantity Available: 75,000 - Immediate
  • Unit Price: 0.03469
Send Feedback