Add To Favorites
  • Digi-Key has discontinued this item; limited quantity available.
Product Overview
Digi-Key Part Number TKS2258TR-ND
Quantity Available 17,000
Can ship immediately
Manufacturer

Toko America Inc.

Manufacturer Part Number

614BN-9220Z=P3

Description INDUCTOR ADJUSTABLE 22UH SMD
Expanded Description 22µH Adjustable Inductor 45 @ 2.52MHz Nonstandard
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Documents & Media
Datasheets 5CCD Series
Product Attributes Select All
Categories
Manufacturer

Toko America Inc.

Series 5CCD
Packaging ? Tape & Reel (TR) ?
Part Status Obsolete
Inductance 22µH
Tolerance ±5%
Q @ Freq 45 @ 2.52MHz
Mounting Type Surface Mount
Package / Case Nonstandard
Size / Dimension 0.244" L x 0.240" W (6.20mm x 6.10mm)
Height 0.217" (5.50mm)
 
Additional Resources
Standard Package ? 1,000
Other Names TKS2258-ND
TKS2258TR

08:42:06 1/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,000 0.71737 717.37

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : TKS2258CT-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 17,007 - Immediate
  • Unit Price: 0.89000
Send Feedback