Keywords:





Product Index > Inductors, Coils, Chokes > Adjustable Inductors > 614AN-9561Z=P3

Limited quantity available, not recommended for new design.

All prices are in US dollars.
Digi-Key Part NumberTKS2275TR-ND
Price BreakUnit PriceExtended Price
1,0000.73200732.00
Quantity Available Digi-Key Stock: 40,000
Can ship immediately
Manufacturer

Manufacturer Part Number

614AN-9561Z=P3

DescriptionINDUCTOR ADJ 560UH TYPE 5CCD SMD
Lead Free Status / RoHS StatusContains lead / RoHS non-compliant
 

QuantityItem Number Customer Reference
INDUCTOR ADJ 560UH TYPE 5CCD SMD | 614AN-9561Z=P3 | TKS2275TR-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets 5CCD (614)
Product Photos 614AN-9561Z=P3
Standard Package1,000
CategoryInductors, Coils, Chokes
FamilyAdjustable Inductors
Series5CCD
PackagingTape & Reel (TR)
Inductance560µH
Tolerance±5%
Q @ Freq45 @ 796kHz
Mounting TypeSurface Mount
Size / Dimension0.244" L x 0.240" W (6.20mm x 6.10mm)
Height0.217" (5.50mm)
Other NamesTKS2275-ND
TKS2275TR
Alternate Package
This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberPackagingQuantity AvailableUnit PriceMinimum Quantity
TKS2275CT-ND614AN-9561Z=P3Cut Tape (CT)40,291 - Immediate1.010001
Non-Stock

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

1:13:02 5/19/2013 - Help With This Screen