Add To Favorites
  • Digi-Key has discontinued this item; limited quantity available.
Product Overview
Digi-Key Part Number TKS2273CT-ND
Quantity Available 12,757
Can ship immediately
Manufacturer

Toko America Inc.

Manufacturer Part Number

614AN-9391Z=P3

Description INDUCTOR ADJUSTABLE 390UH SMD
Expanded Description 390µH Adjustable Inductor 45 @ 796kHz Nonstandard
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Documents & Media
Datasheets 5CCD (614)
Product Attributes Select All
Categories
Manufacturer

Toko America Inc.

Series 5CCD
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Inductance 390µH
Tolerance ±5%
Q @ Freq 45 @ 796kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Size / Dimension 0.244" L x 0.240" W (6.20mm x 6.10mm)
Height 0.217" (5.50mm)
 
Additional Resources
Standard Package ? 1
Other Names 614AN-9391Z
614AN9391ZP3
TKS2273
TKS2273CT

15:45:42 3/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.77000 0.77
10 0.75700 7.57
25 0.74240 18.56
250 0.72800 182.00
500 0.71344 356.72

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : TKS2273TR-ND
  • Minimum Quantity: 1,000  Non-Stock ?
  • Quantity Available: 11,000 - Immediate
  • Unit Price: 0.62400
Send Feedback