Keywords:





Product Index > Connectors, Interconnects > Terminals - Spade Connectors > 61498-2

All prices are in US dollars.
Digi-Key Part NumberA29923TR-ND
Price BreakUnit PriceExtended Price
28,0000.051881,452.67
56,0000.048302,704.97
Quantity Available Digi-Key Stock: 56,000
Can ship immediately
Manufacturer

Manufacturer Part Number

61498-2

DescriptionCONN SPADE 22-28AWG #5 TIN CRIMP
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
CONN SPADE 22-28AWG #5 TIN CRIMP | 61498-2 | A29923TR-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets 61498
Product Photos 61498-2
RoHS Information 61498-2 Statement of Compliance
Standard Package28,000
CategoryConnectors, Interconnects
FamilyTerminals - Spade Connectors
Series-
PackagingTape & Reel (TR)
Terminal TypeStandard
Stud/Tab Size5 Stud
Width - Outer Edges0.250" (6.35mm)
Length - Overall0.578" (14.69mm)
Mounting TypeFree Hanging (In-Line)
TerminationCrimp, Piercing
Wire Gauge22-28 AWG
InsulationNon-Insulated
Features-
Color-
Contact FinishTin
Contact MaterialBrass
Insulation Diameter-
Material - Insulation-
Length - Ring Center to Termination0.215" (5.46mm)
Length - Termination0.212" (5.38mm)
Tongue Inside Opening0.133" (3.38mm)
Dynamic CatalogSpade Terminals - TE Connectivity
Other Names614982
A29923TR
Alternate Package
This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberPackagingQuantity AvailableUnit PriceMinimum Quantity
A29923CT-ND61498-2Cut Tape (CT)98,075 - Immediate0.200001

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

9:12:06 5/23/2013 - Help With This Screen