Add To Favorites
Product Overview
Digi-Key Part Number A29923CT-ND
Quantity Available 82,365
Can ship immediately
Manufacturer

Manufacturer Part Number

61498-2

Description CONN SPADE TERM 22-28AWG #5
Expanded Description 5 Stud Spade Terminal Connector Crimp, Piercing 22-28 AWG
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets 61498
RoHS Information 61498-2 Statement of Compliance
RoHS 2 Statement
Online Catalog Spade Terminals - TE Connectivity
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Terminal Type Standard
Stud/Tab Size 5 Stud
Width - Outer Edges 0.250" (6.35mm)
Length - Overall 0.578" (14.69mm)
Mounting Type Free Hanging (In-Line)
Termination Crimp, Piercing
Wire Gauge 22-28 AWG
Insulation Non-Insulated
Features -
Color -
Contact Finish Tin
Contact Material Brass
Insulation Diameter -
Material - Insulation -
Length - Ring Center to Termination 0.215" (5.46mm)
Length - Termination 0.212" (5.38mm)
Tongue Inside Opening 0.133" (3.38mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 61498-2-ND
A29923CT

07:47:35 3/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.17000 0.17
10 0.15600 1.56
25 0.11640 2.91
50 0.09960 4.98
100 0.09640 9.64
250 0.08308 20.77
500 0.07976 39.88
1,000 0.06979 69.79
2,500 0.06314 157.85

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A29923TR-ND
  • Minimum Quantity: 28,000
  • Quantity Available: 56,000 - Immediate
  • Unit Price: 0.04380
Send Feedback