Add To Favorites
Product Overview
Digi-Key Part Number ED90409-ND
Quantity Available 6,982
Can ship immediately
Manufacturer

Manufacturer Part Number

6142-0-00-15-00-00-33-0

Description CONN PC PIN CIRC 0.060DIA GOLD
Expanded Description PC Pin Terminal Connector Through Hole Gold 0.060" (1.52mm) Dia
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets Printed Circuit Pins, Nail Head Type (in.)
Online Catalog Nail Head Type
Product Attributes Select All
Categories
Manufacturer

Mill-Max Manufacturing Corp.

Series 6142
Packaging ? Bulk ?
Part Status Active
Terminal Type PC Pin
Terminal Style Single End, Nail Head
Pin Size - Above Flange 0.060" (1.52mm) Dia
Pin Size - Below Flange -
Length - Above Flange 0.590" (14.99mm)
Length - Below Flange -
Length - Overall 0.610" (15.50mm)
Flange Diameter 0.100" (2.54mm)
Mounting Hole Diameter 0.064" (1.63mm)
Mounting Type Through Hole
Termination Solder
Insulation Non-Insulated
Board Thickness -
Contact Material Brass Alloy
Contact Finish Gold
Contact Finish Thickness 10µin (0.25µm)
Material - Insulation -
Insulation Color -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 500
Other Names 6.142E+15
6142000150000330
ED90409

02:28:50 3/30/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.19000 1.19
10 0.92600 9.26
25 0.86280 21.57
50 0.78460 39.23
100 0.70610 70.61
250 0.59624 149.06
500 0.56484 282.42
1,000 0.50208 502.08
2,500 0.41736 1,043.39

Submit a request for quotation on quantities greater than those displayed.

Send Feedback