Add To Favorites
Product Overview
Digi-Key Part Number A27755TR-ND
Quantity Available 75,000
Can ship immediately
Manufacturer

Manufacturer Part Number

61408-1

Description CONN QC RCPT 16-20AWG 0.110
Expanded Description 0.110" (2.79mm) Quick Connect Female 16-20 AWG Crimp Connector Non-Insulated
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets 61408
RoHS Information 61408-1 Statement of Compliance
RoHS 2 Statement
3D Model 61408-1.pdf
Online Catalog Faston Series
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Faston
Packaging ? Tape & Reel (TR) ?
Part Status Active
Terminal Type Standard
Gender Female
Tab Width 0.110" (2.79mm)
Tab Thickness 0.020" (0.51mm)
Tab Length 0.250" (6.35mm)
Length - Overall 0.635" (16.13mm)
Termination Crimp
Wire Gauge 16-20 AWG
Insulation Non-Insulated
Mounting Type Free Hanging (In-Line)
Features -
Color -
Contact Material Brass
Contact Finish Tin
Insulation Diameter 0.060" ~ 0.100" (1.52mm ~ 2.54mm)
 
For Use With
Additional Resources
Standard Package ? 15,000
Other Names 61408-1-ND
A27755
A27755-ND
A27755TR

10:59:27 3/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
15,000 0.04830 724.56
30,000 0.04378 1,313.27
75,000 0.04076 3,056.74

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : A27755CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 87,158 - Immediate
  • Unit Price: 0.17000
Send Feedback