Add To Favorites
Product Overview
Digi-Key Part Number A27755CT-ND
Quantity Available 87,358
Can ship immediately
Manufacturer

Manufacturer Part Number

61408-1

Description CONN QC RCPT 16-20AWG 0.110
Expanded Description 0.110" (2.79mm) Quick Connect Female 16-20 AWG Crimp Connector Non-Insulated
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets 61408
RoHS Information 61408-1 Statement of Compliance
RoHS 2 Statement
3D Model 61408-1.pdf
Online Catalog Faston Series
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Faston
Packaging ? Cut Tape (CT) ?
Part Status Active
Terminal Type Standard
Gender Female
Tab Width 0.110" (2.79mm)
Tab Thickness 0.020" (0.51mm)
Tab Length 0.250" (6.35mm)
Length - Overall 0.635" (16.13mm)
Termination Crimp
Wire Gauge 16-20 AWG
Insulation Non-Insulated
Mounting Type Free Hanging (In-Line)
Features -
Color -
Contact Material Brass
Contact Finish Tin
Insulation Diameter 0.060" ~ 0.100" (1.52mm ~ 2.54mm)
 
For Use With
Additional Resources
Standard Package ? 1
Other Names 614081
A27755CT

07:33:32 2/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.17000 0.17
10 0.15600 1.56
25 0.11640 2.91
50 0.09960 4.98
100 0.09630 9.63
250 0.08304 20.76
500 0.07970 39.85
1,000 0.06974 69.74
2,500 0.06310 157.74

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A27755TR-ND
  • Minimum Quantity: 15,000
  • Quantity Available: 75,000 - Immediate
  • Unit Price: 0.04830
Send Feedback