Keywords:





Product Index > Hardware, Fasteners, Accessories > Mounting Brackets > 614

All prices are in US dollars.
Digi-Key Part Number614K-ND
Price BreakUnit PriceExtended Price
10.300000.30
100.259002.59
500.188609.43
1000.1811018.11
2500.1626440.66
5000.1552677.63
1,0000.12938129.38
2,5000.11829295.72
5,0000.11090554.48
Quantity Available Digi-Key Stock: 6,262
Can ship immediately

Factory Stock: 44,700
Manufacturer

Manufacturer Part Number

614

DescriptionBRACKET RT ANG MOUNT 6-32 BRASS
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
BRACKET RT ANG MOUNT 6-32 BRASS | 614 | 614K-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets 614 Drawing
Threaded Mounting Brackets
Product Photos 614
Catalog Drawings 614
Standard Package100
CategoryHardware, Fasteners, Accessories
FamilyMounting Brackets
Series-
TypeBracket, Threaded Hole(s)
ShapeShort L
Thread/Screw/Hole Size0.144" (3.66mm) and 6-32
MaterialBrass, Tin Plated
Dynamic CatalogThreaded Mounting Brackets
Other Names614K

23:22:37 5/18/2013 - Help With This Screen