Keywords:





Product Index > Connectors, Interconnects > Terminals - Barrel, Bullet Connectors > 61388-1

All prices are in US dollars.
Digi-Key Part NumberA100729CT-ND
Price BreakUnit PriceExtended Price
10.330000.33
100.310003.10
250.266006.65
500.2260011.30
1000.2172021.72
2500.1950448.76
5000.1861893.09
1,0000.15516155.16
2,5000.14186354.64
Quantity Available Digi-Key Stock: 49,274
Can ship immediately
Manufacturer

Manufacturer Part Number

61388-1

DescriptionCONN PIN 16-20 AWG SHUR-PLUG
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
CONN PIN 16-20 AWG SHUR-PLUG | 61388-1 | A100729CT-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets 61388
Product Photos 61388-1
RoHS Information 61388-1 Statement of Compliance
3D Model 61388-1.pdf
Standard Package1
CategoryConnectors, Interconnects
FamilyTerminals - Barrel, Bullet Connectors
SeriesShur-Plug, Amp
PackagingCut Tape (CT)
Terminal TypeMale, Pin (Plug)
Diameter - Barrel0.156" (3.96mm)
Wire Gauge16-20 AWG
Length - Overall0.710" (18.03mm)
Length - Barrel0.350" (8.89mm)
InsulationNon-Insulated
TerminationCrimp
Features-
Terminal MaterialBrass
Terminal FinishTin
Color-
Insulation Diameter0.095" ~ 0.115" (2.41mm ~ 2.92mm)
Material - Insulation-
Other NamesA100729CT
Alternate Package
This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberPackagingQuantity AvailableUnit PriceMinimum Quantity
A100729TR-ND61388-1Tape & Reel (TR)36,000 - Immediate0.1088112,000

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

7:47:23 6/19/2013 - Help With This Screen