Add To Favorites
Product Overview
Digi-Key Part Number 381-1135-ND
Quantity Available 46
Can ship immediately
Manufacturer

Manufacturer Part Number

612NHH

Description FAN AXIAL 60X25.4MM 12VDC WIRE
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Product Attributes Select All
Categories
Manufacturer

ebm-papst Inc.

Series 600N
Part Status Active
Voltage - Rated 12VDC
Size / Dimension Square - 60mm L x 60mm H
Width 25.40mm
Air Flow 33.0 CFM (0.935m³/min)
Static Pressure -
Bearing Type Ball
Fan Type Tubeaxial
Features -
Noise 43 dB(A)
Power (Watts) 3.00W
RPM -
Termination 2 Wire Leads
Ingress Protection -
Operating Temperature -
Approvals CE, CSA, UL, VDE
Weight 0.19 lb (86.18g)
Current Rating -
Voltage Range 8 ~ 13.2VDC
Material - Frame Polybutylene Terephthalate (PBT), Fiberglass Reinforced
Material - Blade Polyamide (PA), Fiberglass Reinforced
Lifetime @ Temp. -
 
RoHS Replacement
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
381-2265-ND 622HH ebm-papst Inc. Bulk ? 106 - Immediate
29.56000 1
Associated Product
Additional Resources
Standard Package ? 25
Other Names 381-1135

15:51:18 1/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 28.38000 28.38
10 26.40000 264.00
25 23.76000 594.00
50 21.78000 1,089.00
100 20.46000 2,046.00
250 17.82000 4,455.00
500 17.16000 8,580.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback