Add To Favorites
Product Overview
Digi-Key Part Number A100722CT-ND
Quantity Available 412
Can ship immediately
Manufacturer

Manufacturer Part Number

61280-2

Description CONN TERM BUTTON 16-20AWG CRIMP
Expanded Description Terminal Button Terminal Connector Crimp 16-20 AWG
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets 61280
RoHS Information 61280-2 Statement of Compliance
RoHS 2 Statement
3D Model 61280-2.pdf
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series -
Part Status Active
Terminal Type Button Terminal
Termination Crimp
Wire Gauge 16-20 AWG
Color -
 
Additional Resources
Standard Package ? 1
Other Names A100722CT

03:19:11 2/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.28000 0.28
10 0.26100 2.61
25 0.22240 5.56
50 0.19460 9.73
100 0.18080 18.08
250 0.15992 39.98
500 0.15296 76.48
1,000 0.12516 125.16

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A100721TR-ND
  • Minimum Quantity: 20,000
  • Quantity Available: 0
  • Unit Price: 0.12436
  • Cut Tape (CT) ? : A100721CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,275 - Immediate
  • Unit Price: 0.37000
  • Tape & Reel (TR) ? : A100722TR-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 0
  • Unit Price: 0.10430
Send Feedback