Add To Favorites
Product Overview
Digi-Key Part Number 36-612-ND
Quantity Available 27,847
Can ship immediately

Factory Stock ?: 123,500
Manufacturer

Manufacturer Part Number

612

Description BRACKET RT ANG MOUNT 4-40 STEEL
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets 612 Drawing
Threaded Mounting Brackets
RoHS Information RoHS Compliance Statement
Online Catalog Mounting Brackets
Product Attributes Select All
Category

Hardware, Fasteners, Accessories

Family

Mounting Brackets

Manufacturer

Keystone-Electronics

Series -
Type Bracket, Threaded Hole(s)
Shape Short L
Thread/Screw/Hole Size 0.130" (3.30mm), 4-40
Material Steel, Zinc Plated
 
You May Also Be Interested In:
Additional Resources
Standard Package ? 100
Other Names 36-612
612K
612K-ND
Q1162049

04:19:26 7/23/2016

Price & Procurement
 

Quantity
All prices are in US dollars.
Price Break Unit Price Extended Price
1 0.27000 0.27
10 0.24600 2.46
50 0.17920 8.96
100 0.17220 17.22
250 0.15468 38.67
500 0.14764 73.82
1,000 0.12303 123.03
2,500 0.11248 281.20
5,000 0.10545 527.25

Submit a request for quotation on quantities greater than those displayed.

Send Feedback