Keywords:





Product Index > Connectors, Interconnects > Terminals - Single Post Connectors > 61137-1

All prices are in US dollars.
Digi-Key Part NumberA101558TR-ND
Price BreakUnit PriceExtended Price
9,0000.05406486.52
18,0000.04942889.63
27,0000.044791,209.34
63,0000.041702,627.19
Quantity Available
Manufacturer

Manufacturer Part Number

61137-1

DescriptionCONN PC PIN .093 DIA PRE-TIN
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
CONN PC PIN .093 DIA PRE-TIN | 61137-1 | A101558TR-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Product Photos 61137-1
RoHS Information 61137-1 Statement of Compliance
Standard Package9,000
CategoryConnectors, Interconnects
FamilyTerminals - Single Post Connectors
Series-
Terminal TypeFlanged
Contact SizeCircular, 0.093" (2.36mm)
Contact Mating Length0.245" (6.22mm)
Length - Overall0.405" (10.29mm)
Contact MaterialPhosphor Bronze
Contact FinishTin
Contact Finish Thickness-
Current Rating7A
Insulation Resistance-
Operating Temperature-55°C ~ 105°C
Voltage - Withstanding-
Other Names611371
A101558TR

12:54:57 5/22/2013 - Help With This Screen