Keywords:





Product Index > Hardware, Fasteners, Accessories > Mounting Brackets > 611

All prices are in US dollars.
Digi-Key Part Number611K-ND
Price BreakUnit PriceExtended Price
10.310000.31
100.289002.89
500.2364011.82
1000.2025020.25
2500.1818445.46
5000.1735886.79
1,0000.14669146.69
2,5000.13226330.64
5,0000.12399619.95
Quantity Available Digi-Key Stock: 455
Can ship immediately

Factory Stock: 15,600
Manufacturer

Manufacturer Part Number

611

DescriptionBRACKET RT ANG MOUNT 8-32 BRASS
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
BRACKET RT ANG MOUNT 8-32 BRASS | 611 | 611K-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets 611 Drawing
Threaded Mounting Brackets
Product Photos 611
Catalog Drawings 611
Standard Package100
CategoryHardware, Fasteners, Accessories
FamilyMounting Brackets
Series-
TypeBracket, Threaded Hole(s)
ShapeShort L
Thread/Screw/Hole Size0.135" (3.43mm) and 8-32
MaterialBrass, Tin Plated
Dynamic CatalogThreaded Mounting Brackets
Other Names611K

8:08:31 5/24/2013 - Help With This Screen